AP1158ADS | |
---|---|
DigiKey Part Number | AP1158ADSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1158ADS |
Description | IC FILTER RIPPLE SOT23-5 |
Customer Reference | |
Detailed Description | Ripple Filter IC Ripple Order SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP1158ADS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Ripple | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 2.1V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |