
AP1154ADL25 | ||
---|---|---|
Digi-Key Part Number | AP1154ADL25TR-ND - Tape & Reel (TR) AP1154ADL25CT-ND - Cut Tape (CT) AP1154ADL25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP1154ADL25 | |
Description | IC REG LINEAR 2.5V 1A 8HSOP | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 624 µA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 80dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP1154ADLXX |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | AP1154ADL25-ND AP1154ADL25CT AP1154ADL25TR AP1154ADL25DKR |
Standard Package | 2,500 |