
AP1153ADS30 | ||
---|---|---|
Digi-Key Part Number | AP1153ADS30TR-ND - Tape & Reel (TR) AP1153ADS30CT-ND - Cut Tape (CT) AP1153ADS30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP1153ADS30 | |
Description | IC REG LINEAR 3V 100MA SOT23-5 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 145 µA | |
Current - Supply (Max) | 3.3 mA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP1153ADSXX |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | AP1153ADS30DKR AP1153ADS30TR AP1153ADS30-ND AP1153ADS30CT |
Standard Package | 3,000 |