
AP1150ADS18 | ||
---|---|---|
Digi-Key Part Number | AP1150ADS18TR-ND - Tape & Reel (TR) AP1150ADS18CT-ND - Cut Tape (CT) AP1150ADS18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP1150ADS18 | |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable, Bypass | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP1150ADSXX |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Obsolescence/ EOL | Mult Dev EOL 9/Jun/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.37500 | $3.75 |
25 | $0.35000 | $8.75 |
100 | $0.28000 | $28.00 |
250 | $0.26000 | $65.00 |
500 | $0.22000 | $110.00 |
1,000 | $0.17000 | $170.00 |
Attribute | Description |
---|---|
Other Names | AP1150ADS18-ND AP1150ADS18CT AP1150ADS18-L AP1150ADS18DKR AP1150ADS18TR AP1150ADS18 L |
Standard Package | 3,000 |