
AKD5574 | |
---|---|
DigiKey Part Number | 974-AKD5574-ND |
Manufacturer | |
Manufacturer Product Number | AKD5574 |
Description | EVAL BOARD FOR AK5574 |
Customer Reference | |
Detailed Description | AK5574 - 32 Bit 768k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 275mW @ 768kHz | |
Utilized IC / Part | AK5574 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |