
AK9754AE | |
|---|---|
DigiKey Part Number | 974-1169-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK9754AE |
Description | SENSOR OPT IR 8 WFDFN |
Customer Reference | |
Detailed Description | Optical Sensor IR I2C 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AK9754AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (2.2x2.2) | |
Base Product Number |


