AK8181G is Obsolete and no longer manufactured.
Similar

AK8181G | ||
---|---|---|
Digi-Key Part Number | 974-AK8181GTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AK8181G | |
Description | IC CLK BUFFER 1:4 650MHZ 20TSSOP | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Asahi Kasei Microdevices/AKM | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVDS | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | AK8181 18/Mar/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 974-AK8181GTR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SY89645LK4G | Microchip Technology | 1,202 | 576-1599-ND | $5.08000 | Similar |