AK8181B is Obsolete and no longer manufactured.
Direct
Similar
Parametric Equivalent

AK8181B | ||
---|---|---|
Digi-Key Part Number | AK8181BTR-ND - Tape & Reel (TR) AK8181BCT-ND - Cut Tape (CT) AK8181BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK8181B | |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Asahi Kasei Microdevices/AKM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | AK8181 18/Mar/2020 |
HTML Datasheet | AK8181B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | AK8181BDKR AK8181B-ND AK8181BCT AK8181BTR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PI6C4911504-03LIEX | Diodes Incorporated | 0 | PI6C4911504-03LIEX-ND | $1.80000 | Direct |
8535AGI-31LFT | Renesas Electronics America Inc | 0 | 8535AGI-31LFT-ND | $8.14960 | Similar |
NB3N853531EDTR2G | onsemi | 29,898 | 488-NB3N853531EDTR2GCT-ND | $7.22000 | Parametric Equivalent |