
AK8180E | ||
---|---|---|
Digi-Key Part Number | AK8180E-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AK8180E | |
Description | IC CLK BUFFER 1:18 200MHZ 32LQFP | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:18 200 MHz 32-LQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Asahi Kasei Microdevices/AKM | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) |
Resource Type | Link |
---|---|
Datasheets | AK8180E |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,000 |