64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK7738VQ

Digi-Key Part Number
974-1144-2-ND - Tape & Reel (TR)
974-1144-1-ND - Cut Tape (CT)
974-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK7738VQ
Description
IC DSP 5ADC 4DAC 24BIT 64KQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Asahi Kasei Microdevices/AKM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Floating Point
Interface
I²C, SPI
Clock Rate
48kHz
Non-Volatile Memory
-
On-Chip RAM
169.5kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.40000$12.40
10$11.39300$113.93
25$10.92040$273.01
100$9.62180$962.18
250$9.14956$2,287.39
500$8.55928$4,279.64
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$7.85092$7,850.92