AK1110AEU50 | ||
---|---|---|
Digi-Key Part Number | AK1110AEU50TR-ND - Tape & Reel (TR) AK1110AEU50CT-ND - Cut Tape (CT) AK1110AEU50DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK1110AEU50 | |
Description | IC REG LINEAR 5V/5V 220MA 10PLP | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 220mA 10-PLP-2725 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA, 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 83dB ~ 70dB (1kHz ~ 1MHz), 100dB ~ 76dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-PLP-2725 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AK1110AEU |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Obsolescence/ EOL | Mult Dev EOL 9/Jun/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.41800 | $14.18 |
25 | $1.34600 | $33.65 |
100 | $1.03350 | $103.35 |
250 | $0.91332 | $228.33 |
500 | $0.86526 | $432.63 |
1,000 | $0.67298 | $672.98 |
Attribute | Description |
---|---|
Other Names | AK1110AEUTR AK1110AEUCT-ND AK1110AEU50TR AK1110AEU50-L AK1110AEUDKR-ND AK1110AEUTR-ND AK1110AEU50CT AK1110AEUDKR AK1110AEU AK1110AEU50DKR AK1110AEUCT |
Standard Package | 3,000 |