AL-35M-119B

DigiKey Part Number
3356-AL-35M-119B-ND
Manufacturer
Manufacturer Product Number
AL-35M-119B
Description
LENS CLR 31-55DEG SPOT ADHESIVE
Customer Reference
Detailed Description
Lens Clear 31° ~ 55° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ASAHI CROSSLINK CORP
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Square with Domed Top
Lens Size
8mm x 8mm
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
31° ~ 55°
For Use With/Related Manufacturer
Nichia
Material
Silicone
Mounting Type
Adhesive
In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Asahi Crosslink Corporation
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$9.50000$47.50
10$7.00000$70.00
15$6.00000$90.00
20$5.50000$110.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.