AL-30M-033K3 | |
---|---|
DigiKey Part Number | 3356-AL-30M-033K3-ND |
Manufacturer | |
Manufacturer Product Number | AL-30M-033K3 |
Description | LENS CLR 18-33DEG SPOT ADHESIVE |
Customer Reference | |
Detailed Description | Lens Clear 18° ~ 33° Spot Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASAHI CROSSLINK CORP | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 9.5mm x 9.5mm | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 18° ~ 33° | |
For Use With/Related Manufacturer | Nichia | |
Material | Silicone | |
Mounting Type | Adhesive |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $9.50000 | $47.50 |
10 | $7.00000 | $70.00 |
15 | $6.00000 | $90.00 |
20 | $5.50000 | $110.00 |