
AL-12M-119B | |
|---|---|
DigiKey Part Number | 3356-AL-12M-119B-ND |
Manufacturer | |
Manufacturer Product Number | AL-12M-119B |
Description | LENS CLR 16-18DEG SPOT ADHESIVE |
Customer Reference | |
Detailed Description | Lens Clear 16° ~ 18° Spot Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASAHI CROSSLINK CORP | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 9mm x 9mm | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 16° ~ 18° | |
For Use With/Related Manufacturer | Nichia | |
Material | Silicone | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $9.50000 | $47.50 |
| 10 | $7.00000 | $70.00 |
| 15 | $6.00000 | $90.00 |
| 20 | $5.50000 | $110.00 |

