SB-SPT2800B | |
---|---|
DigiKey Part Number | 4545-SB-SPT2800B-ND |
Manufacturer | |
Manufacturer Product Number | SB-SPT2800B |
Description | BATTERY PACK NIMH 1.2V |
Customer Reference | |
Detailed Description | 1.2 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 60mAh | |
Size / Dimension | 0.47" L x 0.47" W x 0.39" H (12.0mm x 12.0mm x 10.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.00000 | $10.00 |