SB-MX3B

DigiKey Part Number
4545-SB-MX3B-ND
Manufacturer
Manufacturer Product Number
SB-MX3B
Description
BATTERY PACK NIMH 4.8V 1/3AAA
Customer Reference
Detailed Description
1/3AAA 4.8 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
120mAh
Size / Dimension
2.60" L x 0.83" W x 0.63" H (66.0mm x 21.0mm x 11.0mm)
In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Artisan Power
FREE SHIPPING on orders of $100.00 or more for products shipped by Artisan Power
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$23.00000$23.00