
SB-MC50B | |
|---|---|
DigiKey Part Number | 4545-SB-MC50B-ND |
Manufacturer | |
Manufacturer Product Number | SB-MC50B |
Description | BATTERY PACK NIMH 2.4V |
Customer Reference | |
Detailed Description | 2.4 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 20mAh | |
Size / Dimension | 0.59" L x 0.47" W x 0.16" H (15.00mm x 12.00mm x 4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.00000 | $23.00 |

