
FB-INCUII-L | |
---|---|
DigiKey Part Number | 4545-FB-INCUII-L-ND |
Manufacturer | |
Manufacturer Product Number | FB-INCUII-L |
Description | BATTERY PACK LI-ION 7.4V |
Customer Reference | |
Detailed Description | 7.4 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 7.8Ah | |
Size / Dimension | 4.33" L x 2.68" W x 0.67" H (110.00mm x 68.00mm x 17.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.00000 | $65.00 |