PTH12030LAZ

DigiKey Part Number
PTH12030LAZE-ND
Manufacturer
Manufacturer Product Number
PTH12030LAZ
Description
DC DC CONVERTER 0.8-1.8V 143W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 26A 10.2V - 13.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.2V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
26A
Power (Watts)
143 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
1.37" L x 1.12" W x 0.35" H (34.8mm x 28.5mm x 9.0mm)
Base Product Number