
EXB50-48D3V3-1V8 | ||
---|---|---|
Digi-Key Part Number | EXB50-48D3V3-1V8-ND | |
Manufacturer | ||
Manufacturer Product Number | EXB50-48D3V3-1V8 | |
Description | DC DC CONVERTER 3.3V 1.8V 50W | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 1.8V 8.5A, 8.5A 36V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | - | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.8V | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86.4% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 8 Leads | |
Size / Dimension | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EXB50 Dual Series (Nov02) |
PCN Obsolescence/ EOL | Mult Dev EOL 11/Aug/2009 |
HTML Datasheet | EXB50 Dual Series (Nov02) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Standard Package | 60 |