cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVO100-48S28-6L

Digi-Key Part Number
AVO100-48S28-6L-ND
Manufacturer
Manufacturer Product Number
AVO100-48S28-6L
Description
DC DC CONVERTER 28V 100W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 3.57A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.28" L x 0.90" W x 0.38" H (57.9mm x 22.9mm x 9.6mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tray
QtyUnit PriceExt Price
112$34.34661$3,846.82
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package112