AIH20B300N-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIH10H300N-NTL

Digi-Key Part Number
454-1376-ND
Manufacturer
Manufacturer Product Number
AIH10H300N-NTL
Description
DC DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 24V 10.4A 250V - 420V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
250 W
Applications
ITE (Commercial)
Features
OVP
Operating Temperature
-20°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.30" L x 2.40" W x 0.55" H (58.4mm x 61.0mm x 14.0mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QtyUnit PriceExt Price
64$193.61703$12,391.49
Additional Resources
AttributeDescription
Other Names
454-1376
AIH10H300NNTL
Standard Package64