AIF80A300N-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF40C300N-L

Digi-Key Part Number
454-1464-ND
Manufacturer
Manufacturer Product Number
AIF40C300N-L
Description
DC DC CONVERTER 15V 600W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 40A 250V - 420V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
600 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-20°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$399.19000$399.19
5$392.75400$1,963.77
10$386.31600$3,863.16
25$360.56160$9,014.04
50$347.68440$17,384.22
Additional Resources
AttributeDescription
Other Names
-AIF40C300N-L
AIF40C300NL
AIF40C300N-L-ND
454-1464
Standard Package64