AIF04ZPFC-01L is out of stock and can be placed on backorder.
Parametric Equivalent

AIF04ZPFC-01L | ||
---|---|---|
Digi-Key Part Number | 454-1255-ND | |
Manufacturer | ||
Manufacturer Product Number | AIF04ZPFC-01L | |
Description | AC/DC CONVERTER 380V 1600W | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 4.2A 85 ~ 264 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Artesyn Embedded Power | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 380V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 1600 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 34-DIP Module, 24 Leads | |
Size / Dimension | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | |
Approval Agency | cUL, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AIF - PFC Series |
Product Training Modules | AIF High Voltage Full Brick DC/DC Converters |
Environmental Information | RoHS 2021 Position Statement |
PCN Packaging | CSA Marking 20/Sep/2013 |
EDA Models | AIF04ZPFC-01L by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $323.12000 | $323.12 |
5 | $313.02200 | $1,565.11 |
10 | $302.92400 | $3,029.24 |
25 | $292.82680 | $7,320.67 |
Attribute | Description |
---|---|
Other Names | AIF04ZPFC01L 454-1255 |
Standard Package | 64 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AIF04ZPFC-02NTL | Artesyn Embedded Power | 46 | AIF04ZPFC-02NTL-ND | $331.10000 | Parametric Equivalent |