cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-536-037

Digi-Key Part Number
73-536-037-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
73-536-037
Supplier
Description
CORD NEMA 5-15P
Detailed Description
- Power Cord - NEMA 5-15P To - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
-
Package
Bulk
Part Status
Obsolete
Style
-
1st Connector
NEMA 5-15P
2nd Connector
-
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
-
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
125VAC
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS8544.42.9010
Additional Resources
AttributeDescription
Standard Package1