LCM600N-T-A | |
---|---|
DigiKey Part Number | LCM600N-T-A-ND |
Manufacturer | |
Manufacturer Product Number | LCM600N-T-A |
Description | AC/DC CONVERTER 15V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 44 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | |
Approval Agency | CB | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.04000 | $270.04 |
3 | $254.05000 | $762.15 |
5 | $246.94400 | $1,234.72 |
10 | $237.61800 | $2,376.18 |
30 | $223.55267 | $6,706.58 |