A000135

A000135

Digi-Key Part Number
1050-1143-ND
Manufacturer
Arduino
Manufacturer Product Number
A000135
Supplier
Description
ARDUINO PRIMO
Detailed Description
ESP8266, nRF52832 series Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Arduino
Series
-
Package
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
For Use With/Related Products
ESP8266, nRF52832
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other Names1050-1143
Standard Package1