ACC-WL10

DigiKey Part Number
4017-ACC-WL10-ND
Manufacturer
Manufacturer Product Number
ACC-WL10
Description
SENSOR WATER DET 10FT FOR WIREL
Customer Reference
Detailed Description
Water Detection Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Archimedes Controls
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Water Detection
Output Type
-
Operating Temperature
-20°C ~ 80°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$275.00000$275.00
10$265.00000$2,650.00
50$225.00000$11,250.00