ARF130E-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF130E-48S

Digi-Key Part Number
3550-ARF130E-48S-ND
Manufacturer
Manufacturer Product Number
ARF130E-48S
Description
AC/DC CONVERTER 48V 125W
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.708 A
Power (Watts)
Applications
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
HTSUS8504.40.9090
All prices are in USD
Box
QtyUnit PriceExt Price
1$134.20000$134.20
10$120.66000$1,206.60
50$82.30000$4,115.00
100$79.10000$7,910.00
Additional Resources
AttributeDescription
Other Names3550-ARF130E-48S
Standard Package1