AR251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR251575008CCLF

Digi-Key Part Number
1171-1071-ND
Manufacturer
Manufacturer Product Number
AR251575008CCLF
Description
RF ANT 1.575GHZ MOD SMA MALE MAG
Detailed Description
1.575GHz Module RF Antenna 2dBic SMA Male (1) Magnetic, Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Technologies Corp
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
1
VSWR
2.1
Return Loss
-
Gain
2dBic
Features
Cable - 254mm
Termination
SMA Male (1)
Ingress Protection
-
Mounting Type
Magnetic, Chassis Mount
Height (Max)
0.505" (12.83mm)
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9800
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$144.46000$144.46