
P1330R-223K | ||
---|---|---|
Digi-Key Part Number | DN7861TR-ND - Tape & Reel (TR) DN7861CT-ND - Cut Tape (CT) DN7861DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P1330R-223K | |
Description | FIXED IND 22UH 694MA 384MOHM SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 22 µH Unshielded Inductor 694 mA 384mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 348mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 384mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.94mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Resource Type | Link |
---|---|
Datasheets | P1330(R) Series Datasheet |
Environmental Information | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
10 | $2.45100 | $24.51 |
25 | $2.23760 | $55.94 |
50 | $1.91800 | $95.90 |
100 | $1.75820 | $175.82 |
250 | $1.70488 | $426.22 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.65160 | $825.80 |
1,000 | $1.54505 | $1,545.05 |
2,500 | $1.49177 | $3,729.43 |
5,000 | $1.41718 | $7,085.90 |
Attribute | Description |
---|---|
Other Names | P1330R223K P1330R-223K TR 500 DN7861CT DN7861TR DN7861DKR |
Standard Package | 500 |