USD

2474 Series
2474 Series
2474(R) Series
2474R-39L
Digi-Key Part Number
2474R-39L-ND
Manufacturer
API Delevan Inc.
Manufacturer Product Number
2474R-39L
Supplier
Description
FIXED IND 1.5MH 340MA 3 OHM TH
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
1.5mH Unshielded Molded Inductor 340mA 3Ohm Max Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Bulk
Part Status
Active
Type
Molded
Material - Core
Ferrite
Tolerance
±15%
Current - Saturation (Isat)
160mA
Shielding
Unshielded
DC Resistance (DCR)
3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240"" Dia x 0.740"" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Inductance
1.5mH
Current Rating (Amps)
340mA
Inductance Frequency - Test
1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,001 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names2474R-39L BULK 500
Standard Package500