cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008KIT

Digi-Key Part Number
1008KIT-ND
Manufacturer
Manufacturer Product Number
1008KIT
Description
INDUCTOR KIT 1008 SERIES 270 PC
Detailed Description
Fixed Kit 270 Pieces (54 Values - 5 Each) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
-
Product Status
Obsolete
Kit Type
Fixed
Style
-
Material - Core
Phenolic
Quantity
270 Pieces (54 Values - 5 Each)
Inductance Range
1.8nH ~ 47µH
Mounting Type
Surface Mount
Packages Included
1008
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1
Kit Contents
Part No.DescriptionQuantity
1008-027MFIXED IND 2.7NH 1.562A 50MOHM SM5
1008-022MFIXED IND 2.2NH 1.562A 50MOHM SM5
1008-151KFIXED IND 150NH 1.168A 110 MOHM5
1008-470KFIXED IND 47NH 1.008A 120MOHM SM5
1008-082MFIXED IND 8.2NH 1.562A 50MOHM SM5