
TE3SA | ||
---|---|---|
Digi-Key Part Number | TE3SA-ND | |
Manufacturer | ||
Manufacturer Product Number | TE3SA | |
Description | TWEEZER STRAIGHT 4.75" ERGO GRI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Fine 4.72" (120.0mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Apex Tool Group | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.72" (120.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $50.00000 | $50.00 |
Attribute | Description |
---|---|
Other Names | E3SA |
Standard Package | 1 |