99811BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99811BKN

Digi-Key Part Number
99811BKN-ND
Manufacturer
Manufacturer Product Number
99811BKN
Description
BLADE SLOTTED 3/16" 4"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3/16" Slotted Blade Drive 4.00" (101.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Product Status
Active
Tool Type
Blade
Tip Type
Slotted
Tip Size
3/16"
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Quantity
1
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.20000$7.20