MS11

MS11

Digi-Key Part Number
598-1478-ND
Manufacturer
Apex Microtechnology
Manufacturer Product Number
MS11
Supplier
Description
CONN PIN RCPT .025-.037 30/STRIP
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Microtechnology
Series
Package
Strip
Part Status
Discontinued at Digi-Key
Tail Type
No Tail
Termination
Solder
Length - Overall
0.155" (3.94mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
-
Mounting Hole Diameter
0.059" ~ 0.061" (1.50mm ~ 1.55mm)
Flange Diameter
0.076" (1.93mm)
Tail Diameter
-
Socket Depth
0.155" (3.94mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
598-1478
598-2025
598-2025-ND
MS11-ND
Standard Package1