USD

HS09
HS09
HS09
HS09

HS09

Digi-Key Part Number
598-1371-ND
Manufacturer
Apex Microtechnology
Manufacturer Product Number
HS09
Supplier
Description
HEATSINK TO3
Detailed Description
Heat Sink TO-3 Aluminum 7.0W @ 80°C Board Level
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Microtechnology
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Board Level
Package Cooled
TO-3
Attachment Method
Bolt On
Shape
Rhombus
Length
1.630" (41.40mm)
Width
1.290" (32.77mm)
Diameter
-
Fin Height
0.750" (19.05mm)
Power Dissipation @ Temperature Rise
7.0W @ 80°C
Thermal Resistance @ Forced Air Flow
14.00°C/W @ 200 LFM
Thermal Resistance @ Natural
11.70°C/W
Material
Aluminum
Material Finish
Black Anodized
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.5100
Additional Resources
AttributeDescription
Other Names
598-1371
598-2030
598-2030-ND
Standard Package1