MR3230C2NBBNNC

DigiKey Part Number
MR3230C2NBBNNC-ND
Manufacturer
Manufacturer Product Number
MR3230C2NBBNNC
Description
SWITCH ROCKER 10A 125V
Customer Reference
Detailed Description
Rocker Switch 10A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
-
Switch Function
-
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number