cms-photo-not-available

MHPS4284L

Digi-Key Part Number
MHPS4284L-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
MHPS4284L
Supplier
Description
SWITCH PUSH 4PDT 0.1A 30V
Detailed Description
Pushbutton Switch 4PDT Keyswitch Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
4PDT
Switch Function
-
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9033
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package2,000