USD

Obsolete item.
cms-photo-not-available
M42
Digi-Key Part Number
M42-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
M42
Supplier
Description
SWITCH SLIDE 4PDT 300MA 125V
Detailed Description
Slide Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Tube
Part Status
Obsolete
Circuit
4PDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (AC/DC)
Actuator Type
Standard
Actuator Length
9.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-10°C ~ 60°C
Actuator Material
Thermoplastic
Switch Travel
4.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package25