
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | Single | |
Switch Function | Off-Mom | |
Supply Voltage | 3.5 ~ 24VDC | |
Supply Current | Varies by Supply Voltage | |
Voltage - Output (Max) | 28 V | |
Current - Output (Max) | 50mA | |
Actuator Type | Round Button | |
Actuator Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Wire Leads | |
Mounting Type | Panel Mount, Front | |
Operating Temperature | -40°C ~ 85°C | |
Body Color | Black | |
Travel Range | 1.7mm | |
Operating Force | 612gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $66.37120 | $1,659.28 |