USD

IHSH36F3

IHSH36F3

Digi-Key Part Number
679-2667-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
IHSH36F3
Supplier
Description
SWITCH PUSH HALL EFFECT 50MA 28V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pushbutton Hall Effect Switch 50mA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Tray
Part Status
Active
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
3.5 ~ 24VDC
Supply Current
Varies by Supply Voltage
Current - Output (Max)
50mA
Actuator Type
Round Button
Actuator Color
Green
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 85°C
Body Color
Black
Travel Range
1.7mm
Operating Force
612gf
Voltage - Output (Max)
28 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names679-2667
Standard Package25