USD

IHLR015XF6

IHLR015XF6

Digi-Key Part Number
679-2660-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
IHLR015XF6
Supplier
Description
SWITCH PUSH HALL EFF 1.25MA 4.5V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pushbutton Hall Effect Switch 1.25mA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Tray
Part Status
Active
Circuit
Single
Switch Function
Proportional Linear Output
Supply Voltage
4.5 ~ 5.5VDC
Supply Current
9mA - Max
Current - Output (Max)
1.25mA
Actuator Type
Round Button
Actuator Color
Red
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 85°C
Body Color
Black
Travel Range
4.0mm
Operating Force
-
Voltage - Output (Max)
4.5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names679-2660
Standard Package25