IHLR015XF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLR015XF2

Digi-Key Part Number
679-2657-ND
Manufacturer
Manufacturer Product Number
IHLR015XF2
Description
SWITCH PUSH HALL EFF 1.25MA 4.5V
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Pushbutton Hall Effect Switch 1.25mA 4.5 V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
APEM Inc.
Series
Package
Tray
Product Status
Active
Circuit
Single
Switch Function
Proportional Linear Output
Supply Voltage
4.5 ~ 5.5VDC
Supply Current
9mA - Max
Voltage - Output (Max)
4.5 V
Current - Output (Max)
1.25mA
Actuator Type
Round Button
Actuator Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 85°C
Body Color
Black
Travel Range
4.0mm
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
25$89.62720$2,240.68
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.