
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick | |
Actuator Type | Fixed Handle | |
Switch Function | - | |
Functions, Extra | 2 Pushbuttons, 4-Way Thumbstick, Index Trigger | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Index Trigger Guard | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 750gf |

