
A02502 | ||
---|---|---|
Digi-Key Part Number | 679-1377-ND | |
Manufacturer | ||
Manufacturer Product Number | A02502 | |
Description | CONTACT BLOCK SPST-NC 16A 250V | |
Detailed Description | Configurable Contact Block SPST-NC 16A @ 250VAC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | APEM Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 16A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Apem, A02 (First Block) |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 679-1377 |
Standard Package | 5 |