
A0242K2 | ||
---|---|---|
Digi-Key Part Number | A0242K2-ND | |
Manufacturer | ||
Manufacturer Product Number | A0242K2 | |
Description | IND CTRL LED ASSY 24V GRN | |
Detailed Description | Configurable Switch Lamp LED Green 24V | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | APEM Inc. | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Type | LED | |
Color | Green | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Apem, A02 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | A02 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 5 |