A0142M1 is Obsolete and no longer manufactured.
Similar

Type | Description | Select |
---|---|---|
Category | ||
Mfr | APEM Inc. | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Type | LED | |
Color | Red | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01, A02 |
Resource Type | Link |
---|---|
Datasheets | A01 Pushbutton Series Datasheet |
Environmental Information | |
Featured Product | Emergency Stop Switches and Accessories |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 679-1322 |
Standard Package | 5 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
A0142M1SP | APEM Inc. | 0 | 679-4136-ND | $16.19540 | Similar |