cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420043A14

Digi-Key Part Number
420043A14-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
420043A14
Supplier
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.750" (19.05mm)
Height
0.788" (20.00mm)
Indicator
Line on Top
Material
Metal
Color
Silver
Features
6-32 Set Screw (2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8160
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,000$2.09131$2,091.31
Alternate Color
KNOB KNURLED 0.250" METAL
Quantity Available: 0