
410122B14 | ||
---|---|---|
Digi-Key Part Number | 410122B14-ND | |
Manufacturer | ||
Manufacturer Product Number | 410122B14 | |
Description | KNOB KNURLED 0.250" PLASTIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | APEM Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.720" (18.29mm) | |
Height | 0.740" (18.80mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | Control Knobs Molded ABS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.69882 | $3,397.64 |
Attribute | Description |
---|---|
Other Names | 410122B1/4-ND 410122B1/4 |
Standard Package | 25 |